PDP SEO Portlet

PCW1D-B24-BAB501L

Rotary Potentiometer, Conductive Plastic, 500 Ohm, 1Turn, Linear, 750 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PCW1D-B24-BAB501L
Secondary Manufacturer Part#: PCW1D-B24-BAB501L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Panel Mount|Through Hole
PC Pin
750 mW
27.31 mm
23.37 mm
PC Slimline Series
± 20%
Conductive Plastic
6.35 mm
19 mm
± 1000ppm/°C
500 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$4.31944
540+
$4.2387
1080+
$4.0986
2160+
$4.0779
4320+
$4.0572