PDP SEO Portlet

MF-R040

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-R040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TUV
40 A
Round
400 MA
0.51 mm
5.1 mm
null
null
7.4 mm
null
null
null
null
5.1 mm
3.1 mm
3.8 s
3.8 ms
800 MA
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  3,652
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.12788
1+
$0.12788
SubTotal:
$0.13