PDP SEO Portlet

MF-R030

Resettable Fuse, PPTC, MF-R, 60 VDC, 300 mA, 600 mA, 3 s, Round

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-R030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-R series PTC Resettable Fuse for any application where required low voltage power supply and a load to be protected, including computers/peripherals and general electronics.

  • Radial leaded device
  • Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements

Technical Attributes

Find Similar Parts

Description Value
cURus
40 A
Round
300 MA
0.51 mm
5.1 mm
null
null
7.4 mm
null
null
null
null
5.1 mm
3.1 mm
3 s
3 ms
600 MA
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  8,098
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.11676
1+
$0.11676
SubTotal:
$0.12