PDP SEO Portlet

GMOV-14D271K

TVS Varistor, 275 VAC, 350 VDC, GMOV, 730 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)

Manufacturer:Bourns
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: GMOV-14D271K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
730 MV
6 kA
2 Pins
null
null
3 MV
null
null
null
null
Disc 16.5mm
16.5 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 0.88943
400+
$0.88943
800+
$0.84135
1600+
$0.81921
3200+
$0.7982
6400+
$0.77825
SubTotal:
$355.77