PDP SEO Portlet

DR331-513AE

Choke, Data Line, Surface Mount, 51 µH, DR331 Series, 500 mA, 7.3mm x 5.4mm x 4.7mm

Manufacturer:Bourns
Avnet Manufacturer Part #: DR331-513AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR331-513AE from Bourns is a DR331 series surface mount data line choke. It has wide frequency range over 1000MHz. The choke features open construction is more economical than DR332 series applications. It is used for the suppression of EMI in data and signal lines (example CAN bus).

  • 51µH ±25% L (1-4) at 100KHz, 0.1Vrms
  • 2µH LL (1-4) at 100KHz, 0.1Vrms (typ) (2-3 short)
  • 0.30 ohm maximum RDC (winding)
  • 0.5A maximum rated current
  • Sector winding, 260°C (10sec) resistance to solder heat
  • Rated voltage is 80VDC/42VAC
  • Operating temperature range from -40°C to +135°C
  • 250VAC/60Hz, 3mA hipot (1sec)
  • Ferrite core, enamelled copper wire (class F) wire, phenolic (UL 94V-0) base
  • Cu/Ni/Sn terminal, epoxy resin adhesive

Technical Attributes

Find Similar Parts

Description Value
500 mA
null
null
51 uH/m - Do Not Use
± 25%
null
MSL 1 - Unlimited
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  12,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.33193
1500+
$0.33193
SubTotal:
$497.89