PDP SEO Portlet

DR331-105BE

Choke, Data Line, Surface Mount, 1mH, DR221 Series, 1.4 kohm, 200 mA, 5mm x 3.3mm x 3.3mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: DR331-105BE
Secondary Manufacturer Part#: DR331-105BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR331-105BE is a 500mA surface-mount Data Line Choke with ferrite core, enamelled copper wire (class-F), PPHS base, Cu/Ni/Sn terminal and epoxy resin adhesive. Open construction is more economical than DR332 series.

  • Bifilar windings
  • UL94V-0 Flammability rating
  • -40 to 135°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
500 mA
1 mH
5 mm
5.7 mm
DR331 Series
9.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.49347
3000+
$0.48848
6000+
$0.48597
12000+
$0.48346
24000+
$0.48096