PDP SEO Portlet

CM453232-681KL

Wirewound Inductor, 680 µH, 30 ohm, 3 MHz, 50 mA, 1812 [4532 Metric], CM45 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: CM453232-681KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Wide inductance range (1.0 nH to 1000 µH)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
null
50 mA
30 ohm
680 uH/m - Do Not Use
± 10%
1812 [4532 Metric]
null
MSL 1 - Unlimited
100 °C
-40 °C
3.4 mm
3.2 mm
4.5 mm
null
3.2 mm
3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.12107
500+
$0.12107
1000+
$0.11804
2000+
$0.11538
4000+
$0.105
8000+
$0.10244
SubTotal:
$60.53