PDP SEO Portlet

CHP2512-FX-1001ELF

SMD Chip Resistor, 1 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power

Manufacturer:Bourns
Avnet Manufacturer Part #: CHP2512-FX-1001ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CHP series is a triple power thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, digital meters, consumer electronics, LED lighting and industry control boards.

  • High power surge withstanding
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
3 mW
1.1 mm
6.4 mm
null
3.1 mm
null
1 kohm
null
null
null
null
null
250 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.1946
3000+
$0.1946
6000+
$0.19306
12000+
$0.19208
24000+
$0.1911
48000+
$0.19012
SubTotal:
$583.80