PDP SEO Portlet

CHP0603AFX-1002ELF

SMD Chip Resistor, 10 kohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film, High Power

Manufacturer:Bourns
Avnet Manufacturer Part #: CHP0603AFX-1002ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CHP-A series is a triple power sulphur-resistant AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, digital meters, consumer electronics, LED lighting and industry control boards.

  • High power surge withstanding
  • Sulphur-resistant design (ASTM-B809)
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
10 kohm
1
0603 [1608 Metric]
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.06081
5000+
$0.06081
10000+
$0.0596
20000+
$0.05875
40000+
$0.05792
80000+
$0.05625
SubTotal:
$304.05