CD1408-R1200
Click image to enlarge
Manufacturer:Bourns
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: CD1408-R1200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 1408 | ||
| null | ||
| Surface Mount | ||
| 30 A | ||
| 1 V | ||
| MSL 1 - Unlimited | ||
| 2 Pins | ||
| null | ||
| 30 A | ||
| null | ||
| null | ||
| 200 V | ||
| 3 µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |