CAY10-124J2LF
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: CAY10-124J2LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 2 Resistors | ||
| null | ||
| null | ||
| null | ||
| 63 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 120 kohm | ||
| null | ||
| null | ||
| Surface Mount Device | ||
| Thick Film | ||
| null | ||
| null | ||
| null | ||
| 0.67 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |