PDP SEO Portlet

91A2A-B28-B13/B13L

Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 91A2A-B28-B13/B13L
Secondary Manufacturer Part#: 91A2A-B28-B13/B13L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
125 °C
-40 °C
Through Hole
PC Pin
500 mW
17.45 mm
45.08 mm
91 Series
15.88 mm
± 20%
Conductive Plastic
6.35 mm
22.22 mm
± 1000ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$9.20833
540+
$8.94978
1080+
$8.71795
2160+
$8.48586
4320+
$8.2875