91A1D-B28-B20L
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 91A1D-B28-B20L
Secondary Manufacturer Part#: 91A1D-B28-B20L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 Turns | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount/Through | ||
| PC Pin | ||
| 0.5 W | ||
| 17.47 mm | ||
| 34.93 mm | ||
| 91 Series | ||
| 15.88 mm | ||
| 20 | ||
| Conductive Plastic | ||
| 6.35 mm | ||
| 22.22 mm | ||
| 1000 ppm/°C | ||
| 100 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |