PDP SEO Portlet

91A1D-B24-B15L

Manufacturer:Bourns
Avnet Manufacturer Part #: 91A1D-B24-B15L
Secondary Manufacturer Part#: 91A1D-B24-B15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-40 °C
Through Hole
PC Pin
1 W
17.45 mm
31.75 mm
91 Series
15.88 mm
± 20%
Conductive Plastic
6.35 mm
19.05 mm
± 1000ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$4.56944
540+
$4.44114
1080+
$4.3261
2160+
$4.2267
4320+
$4.2048