PDP SEO Portlet

91A1A-B28-B13L

Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 91A1A-B28-B13L
Secondary Manufacturer Part#: 91A1A-B28-B13L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bourns 91 series are through hole, panel control potentiometer. These potentiometers are single turn which is designed for frequent adjustment application. These devices are available in plastic or metal bushing and shaft combination.

  • 5/8inch square potentiometer, in line PC pins
  • Sealing is IP40 rated
  • Conductive plastic/cermet element type
  • ±5%, ±10% and ±20% tolerance
  • Resistance value ranges from 100 ohm to 1Mohm
  • High Rotational life
  • Linear and audio taper available
  • Maximum power rating is 2W
  • Operating temperature ranges from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Slotted
MSL 1 - Unlimited
1
1 Turns
125 °C
-40 °C
Panel Mount/Through
Pin
0.5 W
17.47 mm
34.93 mm
91 Series
15.88 mm
20
Conductive Plastic
6.35 mm
22.22 mm
1000 ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$4.30556
540+
$4.24125
1080+
$4.1128
2160+
$4.0916
4320+
$4.0704