PDP SEO Portlet

91A1A-A24-A10L

Manufacturer:Bourns
Avnet Manufacturer Part #: 91A1A-A24-A10L
Secondary Manufacturer Part#: 91A1A-A24-A10L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plain
1
1
125 °C
-40 °C
Through Hole
PC Pin
2 W
17.45 mm
31.75 mm
91 Series
15.88 mm
± 10%
Cermet
6.35 mm
19.05 mm
± 150ppm/°C
1 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$6.875
540+
$6.68287
1080+
$6.50888
2160+
$6.3356
4320+
$6.1875