PDP SEO Portlet

86A2A-B28-A15/R51L

Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 86A2A-B28-A15/R51L
Secondary Manufacturer Part#: 86A2A-B28-A15/R51L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
125 °C
-40 °C
Panel Mount
J-Hook
1 W
15.88 mm
48.26 mm
86 Series
15.88 mm
± 10%
Cermet
6.35 mm
22.22 mm
± 150ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:51  Mult:17  
USD $:
51+
$23.47222
102+
$22.81318
204+
$22.22222
408+
$21.63062
816+
$21.125