84A1D-B28-J15L
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 84A1D-B28-J15L
Secondary Manufacturer Part#: 84A1D-B28-J15L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| 1 °C | ||
| Panel Mount | ||
| PC Pin | ||
| 1 W | ||
| 22.99 mm | ||
| 41.28 mm | ||
| 84 Series | ||
| 15.88 mm | ||
| 5 | ||
| Wirewound | ||
| 6.35 mm | ||
| 22.22 mm | ||
| 50 ppm/°C | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |