PDP SEO Portlet

82Z1D-Z33-BA0/754L

Manufacturer:Bourns
Avnet Manufacturer Part #: 82Z1D-Z33-BA0/754L
Secondary Manufacturer Part#: 82Z1D-Z33-BA0/754L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
1
1
125 °C
-40 °C
Panel Mount
J-Hook
250 mW
15.88 mm
42.85 mm
82 Series
15.88 mm
± 10%
Conductive Polymer
5.97 mm
26.97 mm
± 1000ppm/°C
500 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:90  Mult:45  
USD $:
90+
$26.8814
180+
$26.74425
360+
$26.6071
720+
$26.46995
1440+
$26.3328