PDP SEO Portlet

82A2A-B24-B15/B15L

Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 82A2A-B24-B15/B15L
Secondary Manufacturer Part#: 82A2A-B24-B15/B15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
125 °C
-40 °C
Panel Mount
J-Hook
500 mW
15.88 mm
45.09 mm
82 Series
15.88 mm
± 20%
Conductive Plastic
6.35 mm
19.05 mm
± 1000ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$17.61111
540+
$17.11894
1080+
$16.67324
2160+
$16.22936
4320+
$15.85