PDP SEO Portlet

82A1D-A24-BA0/187L

Manufacturer:Bourns
Avnet Manufacturer Part #: 82A1D-A24-BA0/187L
Secondary Manufacturer Part#: 82A1D-A24-BA0/187L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plain
1
1
125 °C
-40 °C
Panel Mount
J-Hook
250 mW
15.88 mm
34.93 mm
82 Series
15.88 mm
± 10%
Conductive Polymer
6 mm
19.05 mm
± 1000ppm/°C
250 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:90  Mult:45  
USD $:
90+
$18.06944
180+
$17.5621
360+
$17.10717
720+
$16.65173
1440+
$16.4352