PDP SEO Portlet

82A1A-B28-D15L

Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Audio, 500 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 82A1A-B28-D15L
Secondary Manufacturer Part#: 82A1A-B28-D15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-40 °C
Panel Mount
J-Hook
500 mW
15.88 mm
38.1 mm
82 Series
15.88 mm
± 20%
Conductive Plastic
6.35 mm
22.22 mm
± 1000ppm/°C
10 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$10.08333
540+
$9.80022
1080+
$9.54635
2160+
$9.2922
4320+
$9.075