82A1A-B24-D18L
Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Audio, 500 mW, ± 20%
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 82A1A-B24-D18L
Secondary Manufacturer Part#: 82A1A-B24-D18L
- RoHS 10 Compliant
- Tariff Charges
- Metal shaft and bushing
- Consistent, smooth quality feel
- Up to 4 sections available
- Rotary switch option designed for “on-off” function control
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 Turns | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount | ||
| J-Hook | ||
| 0.25 mW | ||
| 22.85 mm | ||
| 34.93 mm | ||
| 82 Series | ||
| 15.88 mm | ||
| 20 | ||
| Conductive Plastic | ||
| 6.35 mm | ||
| 19.05 mm | ||
| 1000 ppm/°C | ||
| 50 kOhm | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |