PDP SEO Portlet

81C2A-E24-D15/D15L

Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Audio, 250 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 81C2A-E24-D15/D15L
Secondary Manufacturer Part#: 81C2A-E24-D15/D15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Metal shaft and bushing
  • Consistent, smooth quality feel
  • Up to 4 sections available
  • Rotary switch option designed for “on-off” function control
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1 Turns
125 °C
-40 °C
Panel Mount/Through
PC Pin
0.25 mW
17.52 mm
45.09 mm
81 Series
15.88 mm
20
Cermet
3.18 mm
19.05 mm
1000 ppm/°C
10 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$17.77778
540+
$17.28095
1080+
$16.83103
2160+
$16.38295
4320+
$16.0