PDP SEO Portlet

81C1A-E28-A18L

Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 2 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 81C1A-E28-A18L
Secondary Manufacturer Part#: 81C1A-E28-A18L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Metal shaft and bushing
  • Consistent, smooth quality feel
  • Up to 4 sections available
  • Rotary switch option designed for “on-off” function control
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Slotted
MSL 1 - Unlimited
1
1 Turns
125 °C
-40 °C
Panel Mount/Through
Pin
2 W
17.52 mm
38.11 mm
81 Series
15.88 mm
10
Cermet
3.18 mm
22.22 mm
150 ppm/°C
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$10.23611
540+
$9.95005
1080+
$9.69099
2160+
$9.433
4320+
$9.2125