81A1A-B28-A10L
Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 2 W, ± 10%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 81A1A-B28-A10L
Secondary Manufacturer Part#: 81A1A-B28-A10L
- RoHS 10 Compliant
- Tariff Charges
- Metal shaft and bushing
- Consistent, smooth quality feel
- Up to 4 sections available
- Rotary switch option designed for “on-off” function control
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 Turns | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount/Through | ||
| PC Pin | ||
| 2 W | ||
| 17.52 mm | ||
| 38.11 mm | ||
| 81 Series | ||
| 15.88 mm | ||
| 10 | ||
| Cermet | ||
| 6.35 mm | ||
| 22.22 mm | ||
| 150 ppm/°C | ||
| 1 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |