PDP SEO Portlet

81A1A-B24-D18L

Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Audio, 500 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 81A1A-B24-D18L
Secondary Manufacturer Part#: 81A1A-B24-D18L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-40 °C
Through Hole
PC Pin
500 mW
15.88 mm
34.93 mm
81 Series
15.88 mm
± 20%
Conductive Plastic
6.35 mm
19.05 mm
± 1000ppm/°C
50 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$10.08333
540+
$9.80154
1080+
$9.54635
2160+
$9.2922
4320+
$9.075