PDP SEO Portlet

6539S-1-203

Rotary Potentiometer, 20 kOhm, 1Turn, Linear, 1 W, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 6539S-1-203
Secondary Manufacturer Part#: 6539S-1-203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
MSL 1 - Unlimited
1
1
125 °C
1 °C
Servo Mount
Turret
1 W
28.58 mm
28.58 mm
6539 Series
22.23 mm
15
Conductive Plastic
3.17 mm
12.7 mm
500 ppm/°C
20 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$34.75
100+
$33.77886
200+
$32.89941
400+
$32.02355
800+
$31.275