PDP SEO Portlet

6538S-1-103

Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 1 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 6538S-1-103
Secondary Manufacturer Part#: 6538S-1-103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Infinite resolution element
  • Standard linearity: 1.0 %
  • Extended temperature range: -65 °C to +125 °C
  • Extended life version (6538)
  • Output smoothness: 0.1 % standard
  • Molded-in rear terminals

Technical Attributes

Find Similar Parts

Description Value
Rotary
MSL 1 - Unlimited
1
1 Turns
125 °C
-40 °C
Servo Mount
Turret
1 W
28.58 mm
28.58 mm
6538 Series
22.23 mm
10
Conductive Plastic
3.17 mm
12.7 mm
500 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$65.80556
100+
$63.95788
200+
$62.30112
400+
$60.64252
800+
$59.6928