PDP SEO Portlet

6534S-1-502

Rotary Potentiometer, 5 kOhm, 1Turn, Linear, 1 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 6534S-1-502
Secondary Manufacturer Part#: 6534S-1-502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Servo mount
  • Shaft support by front and rear precision ball bearings
  • Non-standard features and specifications available
  • Gangable up to 10 cups

Technical Attributes

Find Similar Parts

Description Value
Rotary
MSL 1 - Unlimited
1
1 Turns
125 °C
1 °C
Servo Mount
Turret
1 W
26.35 mm
24.77 mm
6534 Series
22.23 mm
10
Conductive Plastic
3.17 mm
12.7 mm
500 ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$130.13889
100+
$126.48488
200+
$123.20842
400+
$119.92832
800+
$117.125