PDP SEO Portlet

53RAA-R25-B15L

Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 53RAA-R25-B15L
Secondary Manufacturer Part#: 53RAA-R25-B15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Panel Mount|Bushing Mount
Solder Lug
500 mW
13.25 mm
44.5 mm
53 Series
12.5 mm
± 20%
Conductive Plastic
6 mm
25 mm
± 1000ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$6.76389
540+
$6.57486
1080+
$6.40368
2160+
$6.2332
4320+
$6.0875