PDP SEO Portlet

53CAA-E28-D15L

Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Audio, 250 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 53CAA-E28-D15L
Secondary Manufacturer Part#: 53CAA-E28-D15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Panel Mount|Bushing Mount
Solder Lug
250 mW
13.25 mm
41.72 mm
53 Series
12.5 mm
± 20%
Conductive Plastic
3.175 mm
22.22 mm
± 1000ppm/°C
10 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$6.84722
540+
$6.65587
1080+
$6.48258
2160+
$6.31
4320+
$6.1625