PDP SEO Portlet

53AAD-B16-A10L

Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 53AAD-B16-A10L
Secondary Manufacturer Part#: 53AAD-B16-A10L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Panel Mount|Bushing Mount
Solder Lug
1 W
13.25 mm
32.2 mm
53 Series
12.5 mm
± 10%
Cermet
6.35 mm
12.7 mm
± 150ppm/°C
1 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$5.80556
540+
$5.64331
1080+
$5.49638
2160+
$5.35006
4320+
$5.225