PDP SEO Portlet

51SAD-U25-A13L

Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 51SAD-U25-A13L
Secondary Manufacturer Part#: 51SAD-U25-A13L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Through Hole
PC Pin
1 W
13.25 mm
33.89 mm
51 Series
12.5 mm
± 10%
Cermet
3 mm
25 mm
± 150ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$5.84722
540+
$5.68304
1080+
$5.53583
2160+
$5.38846
4320+
$5.2625