PDP SEO Portlet

51CAD-E16-D20L

Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Audio, 250 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 51CAD-E16-D20L
Secondary Manufacturer Part#: 51CAD-E16-D20L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Through Hole
PC Pin
250 mW
13.25 mm
21.59 mm
51 Series
12.5 mm
± 20%
Conductive Plastic
3.175 mm
12.7 mm
± 1000ppm/°C
100 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$6.18056
540+
$6.00783
1080+
$5.85141
2160+
$5.69564
4320+
$5.5625