PDP SEO Portlet

51AAA-B28-A18L

Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 1 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 51AAA-B28-A18L
Secondary Manufacturer Part#: 51AAA-B28-A18L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Through Hole
PC Pin
1 W
13.25 mm
31.11 mm
51 Series
12.5 mm
± 10%
Cermet
6.35 mm
22.22 mm
± 150ppm/°C
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$6.63889
540+
$6.45336
1080+
$6.28534
2160+
$6.11801
4320+
$5.975