3862C-206-503AL
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3862C-206-503AL
Secondary Manufacturer Part#: 3862C-206-503AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount|Through Hole | ||
| PC Pin | ||
| 1 W | ||
| 27.39 mm | ||
| 3862 Series | ||
| 12.7 mm | ||
| ± 10% | ||
| Cermet | ||
| 3.18 mm | ||
| 15.88 mm | ||
| ± 150ppm/°C | ||
| 50 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |