3862C-162-103AL
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3862C-162-103AL
Secondary Manufacturer Part#: 3862C-162-103AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 Turns | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount | ||
| J-Hook | ||
| 1 W | ||
| 30.74 mm | ||
| 30.74 | ||
| 3862 Series | ||
| 12.7 mm | ||
| 10 | ||
| Cermet | ||
| 3.18 mm | ||
| 12.7 mm | ||
| 150 ppm/°C | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |