PDP SEO Portlet

3856A-286-103AL

Manufacturer:Bourns
Avnet Manufacturer Part #: 3856A-286-103AL
Secondary Manufacturer Part#: 3856A-286-103AL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
MSL 1 - Unlimited
1
3.75 Turns
125 °C
-1 °C
Panel Mount/Through
PC Pin
2 W
28.55 mm
3856 Series
19.05 mm
10
Cermet
6.35 mm
22.2 mm
150 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$17.13889
540+
$16.65767
1080+
$16.22617
2160+
$15.79419
4320+
$15.425