3856A-282-104AL
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.75 Turns | ||
| 125 °C | ||
| -1 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 2 W | ||
| 23.55 mm | ||
| 28.55 mm | ||
| 3856 Series | ||
| 19.05 mm | ||
| 10 | ||
| Cermet | ||
| 6.35 mm | ||
| 22.2 mm | ||
| 150 ppm/°C | ||
| 100 kOhm | ||
| Linear | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8533408050 | 
| Schedule B: | 8533400080 |