PDP SEO Portlet

3852A-206-103AL

Manufacturer:Bourns
Avnet Manufacturer Part #: 3852A-206-103AL
Secondary Manufacturer Part#: 3852A-206-103AL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
MSL 1 - Unlimited
1
1
125 °C
-1 °C
Panel Mount/Through
PC Pin
2 W
22.23 mm
3852 Series
19.05 mm
10
Cermet
6.35 mm
15.88 mm
150 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$7.125
540+
$6.92495
1080+
$6.74556
2160+
$6.56598
4320+
$6.4125