3852A-202-252AL
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3852A-202-252AL
Secondary Manufacturer Part#: 3852A-202-252AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -1 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 2 W | ||
| 23.55 mm | ||
| 22.23 mm | ||
| 3852 Series | ||
| 19.05 mm | ||
| 10 | ||
| Cermet | ||
| 6.35 mm | ||
| 15.88 mm | ||
| 150 ppm/°C | ||
| 2.5 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |