PDP SEO Portlet

3851C-166-103BL

Manufacturer:Bourns
Avnet Manufacturer Part #: 3851C-166-103BL
Secondary Manufacturer Part#: 3851C-166-103BL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-1 °C
Panel Mount|Through Hole
PC Pin
1 W
19.05 mm
3851 Series
19.05 mm
± 20%
Conductive Plastic
3.18 mm
12.7 mm
± 1000ppm/°C ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$7.55556
540+
$7.3444
1080+
$7.15319
2160+
$6.96275
4320+
$6.8