3851A-162-102BL
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3851A-162-102BL
Secondary Manufacturer Part#: 3851A-162-102BL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 Turns | ||
| 125 °C | ||
| -1 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 1 W | ||
| 23.55 mm | ||
| 19.05 mm | ||
| 3851 Series | ||
| 19.05 mm | ||
| 20 | ||
| Conductive Plastic | ||
| 6.35 mm | ||
| 12.7 mm | ||
| 1000 ppm/°C | ||
| 1 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |