3590S-2-103L
Rotary Potentiometer, Wirewound, 10 kohm, 10 Turns, Linear, 2 W, ± 5%, 3590 Series
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3590S-2-103L
Secondary Manufacturer Part#: 3590S-2-103L
- RoHS 10 Compliant
- Tariff Charges
3590S-2-103L is a 3590 series precision rotary potentiometer with bushing mount, fully sealed body and solder lug. The precision potentiometer is designed for use in HMI applications.
- 10Kohm track resistance, 0.020% resolution and 1000Mohm minimum insulation resistance (500VDC)
- ±5% resistance tolerance and ±50ppm/°C temperature coefficient
- 1500VAC minimum dielectric withstanding voltage (MIL-STD-202, method 301) (sea level)
- 2W power rating (voltage limited by power dissipation or 450VAC, whichever is less) at 40°C
- 200 maximum RPM (operating) and 10 number of turns
- Plastic or metal shaft and bushings
- Wirewound resistor technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 2 W | ||
| 26.66 mm | ||
| 39.22 mm | ||
| 3590 Series | ||
| 22.23 mm | ||
| 5 | ||
| Wirewound | ||
| 6.4 mm | ||
| 20.63 mm | ||
| 50 ppm/°C | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |