PDP SEO Portlet

3590P-2-103L

Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 5%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3590P-2-103L
Secondary Manufacturer Part#: 3590P-2-103L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
10
125 °C
-40 °C
Bushing Mount
PC Pin
2 W
22.92 mm
39.22 mm
3590 Series
22.22 mm
± 5%
Wirewound
6.4 mm
20.63 mm
± 50ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  120.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$11.97222
20+
$11.63607
40+
$11.33465
80+
$11.03289
160+
$10.775