3590P-1-502L
Rotary Potentiometer, Wirewound, 5 kOhm, 10Turn, Linear, 2 W, ± 5%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3590P-1-502L
Secondary Manufacturer Part#: 3590P-1-502L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount/Through | ||
| Pin | ||
| 2 W | ||
| 22.92 mm | ||
| 39.22 mm | ||
| 3590 Series | ||
| 22.23 mm | ||
| 5 | ||
| Wirewound | ||
| 6.3 mm | ||
| 20.62 mm | ||
| 50 ppm/°C | ||
| 5 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |