PDP SEO Portlet

3549S-1AB-102B

Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, ± 3%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3549S-1AB-102B
Secondary Manufacturer Part#: 3549S-1AB-102B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10-turn Precision Potentiometer
  • Wirewound and Hybritron® elements
  • High rotational life
  • Optional 0.1 % linearity
  • Optional A/R lug
  • RoHS compliant
  • Suitable for use under some side load conditions
  • Designed for HMI and MMI applications
  • Dual gang option
  • Servo mount option
  • Dual ball bearing option

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
10 Turns
125 °C
-55 °C
Panel Mount
Solder Lug
2 W
40.43 mm
3549 Series
33.73 mm
3
Wirewound
6 mm
20.6 mm
± 50ppm/°C ppm/°C
1 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$17.72222
100+
$17.22462
200+
$16.77844
400+
$16.33176
800+
$16.0512