PDP SEO Portlet

3549S-1AA-103A

Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 3%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3549S-1AA-103A
Secondary Manufacturer Part#: 3549S-1AA-103A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bourns 3549S series are precision, panel mount wirewound potentiometers. These potentiometers are multi-turn which is designed for control applications where accuracy and high reliability is of major concern. Typical applications are measuring linear distance, angle or rotation in production equipments.

  • 7/8inch round potentiometer
  • Metal shaft and bushing
  • Sealing is IP50 rated
  • 10 turns with high Rotational life
  • Resistance value ranges from 100 ohm to 100Kohm
  • ±3% tolerance
  • Power rating is 2W
  • Optional 0.1% linearity and optional A/R lug
  • Suitable for use under some side load conditions
  • Designed for HMI and MMI applications

Technical Attributes

Find Similar Parts

Description Value
Slotted
MSL 1 - Unlimited
1
10
125 °C
-55 °C
Panel Mount
Solder Lug
2 W
27.5 mm
40.43 mm
3549 Series
22.48 mm
3
Wirewound
6.35 mm
20.6 mm
50 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.6188
2+
$13.5024
4+
$13.31034
8+
$13.11828
16+
$12.92622