PDP SEO Portlet

3548S-1AA-102A

Rotary Potentiometer, Wirewound, 1 kOhm, 5Turn, Linear, 1.5 W, ± 3%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3548S-1AA-102A
Secondary Manufacturer Part#: 3548S-1AA-102A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound and Hybritron elements
  • High rotational life
  • Optional 0.15 % linearity
  • Optional A/R lug
  • RoHS compliant
  • Suitable for use under side load
  • Designed for HMI and MMI applications
  • Dual gang option
  • Servo mount option

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
MSL 1 - Unlimited
1
5
125 °C
-55 °C
Panel Mount
Solder Lug
1.5 W
27.5 mm
40.43 mm
3548 Series
22.48 mm
3
Wirewound
6.35 mm
20.62 mm
50 ppm/°C
1 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$19.45833
100+
$18.91199
200+
$18.42209
400+
$17.93165
800+
$17.5125